LM25118Q1MHE/NOPB, Switching Controllers Wide Vtg Range Buck-Boost Cntlr

LM25118Q1MHE/NOPB, Switching Controllers Wide Vtg Range Buck-Boost Cntlr
Изображения служат только для ознакомления,
см. техническую документацию
1 810 руб.
от 10 шт.1 600 руб.
от 25 шт.1 480 руб.
от 100 шт.1 199.36 руб.
Добавить в корзину 1 шт. на сумму 1 810 руб.
Номенклатурный номер: 8004694185
Артикул: LM25118Q1MHE/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
LM25118 Buck-Boost Controller

Texas Instruments LM25118 wide voltage range Buck-Boost switching regulator controller features all of the functions necessary to implement a high performance, cost efficient Buck-Boost regulator using a minimum of external components. The Buck-Boost topology maintains output voltage regulation when the input voltage is either less than or greater than the output voltage making it especially suitable for automotive applications. The LM25118 operates as a buck regulator while the input voltage is sufficiently greater than the regulated output voltage and gradually transitions to the buck-boost mode as the input voltage approaches the output. This dual mode approach maintains regulation over a wide range of input voltages with optimal conversion efficiency in the buck mode and a glitch-free output during mode transitions. This easy to use controller includes drivers for the high side buck MOSFET and the low side boost MOSFET. The regulator's control method is based upon current mode control utilizing an emulated current ramp. Emulated current mode control reduces noise sensitivity of the pulse-width modulation circuit, allowing reliable control of the very small duty cycles necessary in high input voltage applications. Additional protection features include current limit, thermal shutdown and an enable input. The device is available in a power enhanced HTSSOP-20 package featuring an exposed die attach pad to aid thermal dissipation.

Технические параметры

Brand: Texas Instruments
Duty Cycle - Max: 80%
Factory Pack Quantity: Factory Pack Quantity: 250
Fall Time: 14 ns
Input Voltage: 4.5 V to 42 V
Isolation: Non-Isolated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 4.5 mA
Operating Supply Voltage: 42 V
Output Current: 4 A
Output Type: Adjustable
Output Voltage: 1.23 V to 38 V
Package / Case: HTSSOP-20
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Switching Controllers
Qualification: AEC-Q100
Rise Time: 16 ns
Series: LM25118-Q1
Subcategory: PMIC-Power Management ICs
Switching Frequency: 500 kHz
Topology: Boost, Buck
Вес, г 0.08

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем