LMG1025-Q1EVM

LMG1025-Q1EVM
Изображения служат только для ознакомления,
см. техническую документацию
43 520 руб.
Добавить в корзину 1 шт. на сумму 43 520 руб.
Номенклатурный номер: 8005959839
Бренд: Texas Instruments

Описание

LMG1025-Q1EVM Evaluation Module (EVM)

Texas Instruments LMG1025-Q1EVM Evaluation Module (EVM) is designed to evaluate the LMG1025-Q1, an automotive single-channel low-side gate driver. The evaluation module consists of one Gallium Nitride (GaN) enhancement mode FET driven by one LMG1025-Q1. The drain of the GaN FET is connected to an onboard resistive load representing a typical laser diode load for LiDAR (Light Detection And Ranging) applications. The LMG1025-Q1EVM comes with a load resistor (R5-R8) that must be replaced with a laser diode. The evaluation module is designed to accelerate the evaluation of the LMG1025-Q1. The evaluation module is not intended to be used as a standalone product but is intended to evaluate the switching performance of LMG1025-Q1.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 75 V
Manufacturer: Texas Instruments
Output Voltage: 5 V
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: LMG1025-Q1
Tradename: GaN
Type: Gate Driver