LP5012PWR, LED Lighting Drivers 12-channel I2C constant-current RGB LED driver 24-TSSOP -40 to 85

LP5012PWR, LED Lighting Drivers 12-channel I2C constant-current RGB LED driver 24-TSSOP -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.300 руб.
от 100 шт.219 руб.
от 500 шт.177.02 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8004694424
Артикул: LP5012PWR
Бренд: Texas Instruments

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
LP50xx Constant-Current RGB LED Drivers

Texas Instruments LP50xx 18-Ch or 24-Ch Constant-Current RGB LED Drivers provide integrated color mixing and brightness control with pre-configuration simplifying the software coding process. The LP50xx LED Drivers utilize human-machine interaction in smart homes and other applications where RGB LED drivers are needed. The devices improve user experience by employing LED animation effects such as flashing, breathing, and chasing. Using the integrated 12-bit, 29 kHz PWM generators for each channel permits a smooth, vivid color for LEDs and eliminates audible noise.

Технические параметры

Brand: Texas Instruments
Development Kit: LP5012EVM
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: I2C Control, Constant Current
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Input Voltage: 2.7 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Number of Outputs: 12 Output
Operating Frequency: 29 kHz
Output Current: 35 mA
Output Voltage: 5.5 V
Package / Case: TSSOP-24
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: LP5012
Subcategory: Driver ICs
Supply Current - Max: 6 mA
Topology: Boost

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем