MSP430F6779IPZR, Metering Systems on a Chip - SoC Mixed Signal MCU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 290 руб.
от 10 шт. —
2 880 руб.
от 25 шт. —
2 580 руб.
от 100 шт. —
2 112.17 руб.
Добавить в корзину 1 шт.
на сумму 3 290 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Systems on a Chip - SoC\Metering Systems on a Chip - SoC
ProcessorsTexas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.
Технические параметры
ADC Resolution: | 10 bit, 24 bit |
Brand: | Texas Instruments |
Core: | CPUXV2 |
Data Bus Width: | 16 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 25 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 62 I/O |
Number of Timers/Counters: | 4x16 bit |
Operating Supply Voltage: | 1.8 V to 3.6 V |
Package / Case: | LQFP-100 |
Processor Series: | MSP430 |
Product Category: | Metering Systems on a Chip-SoC |
Product Type: | SOC-Metering Systems on a Chip |
Program Memory Size: | 512 kB |
Program Memory Type: | Flash |
Series: | MSP430F6779 |
Subcategory: | SOC-Systems on a Chip |
Tradename: | MSP430 |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 3 |
Automotive | No |
CAN | 0 |
Core Architecture | MSP430 |
Device Core | MSP430 |
ECCN (US) | 5A992C |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | MSP430 |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/IrDA/SPI/UART |
LCD Segments | 320 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 25 |
Maximum CPU Frequency (MHz) | 25 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8|2|2.2|2.4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of I/Os | 62 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Program Memory Size | 512KB |
Program Memory Type | Flash |
Programmability | Yes |
RAM Size | 32KB |
Special Features | LCD Controller |
SPI | 6 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5 |
UART | 4 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 1.32 |
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем