OPA2703EA250
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
720 руб.
Мин. кол-во для заказа 90 шт.
Добавить в корзину 90 шт.
на сумму 64 800 руб.
Описание
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Технические параметры
Amplifier Type | CMOS |
Base Product Number | OPA2703 -> |
Current - Input Bias | 1pA |
Current - Output / Channel | 10mA |
Current - Supply | 160ВµA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 1MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Rail-to-Rail |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 0.6V/Вµs |
Supplier Device Package | 8-VSSOP |
Voltage - Input Offset | 160ВµV |
Voltage - Supply, Single/Dual (В±) | 4V ~ 12V, В±2V ~ 6V |
Amplifier Type: | Low Input Bias Current Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 90 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V |
en - Input Voltage Noise Density: | 45 nV/sqrt Hz |
Factory Pack Quantity: | 250 |
Features: | High Cload Drive |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 10 pA |
In - Input Noise Current Density: | 0.0025 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 160 uA |
Operating Supply Voltage: | 4 V to 12 V, +/-2 V to+/-6 V |
Output Current per Channel: | 10 mA |
Output Type: | Rail-to-Rail |
Package/Case: | VSSOP-8 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 93.98 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 600 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 4 V |
Technology: | CMOS |
Vcm - Common Mode Voltage: | Negative Rail-0.3 V to Positive Rail+0.3 V |
Voltage Gain dB: | 120 dB |
Vos - Input Offset Voltage: | 750 uV |