TMS320C6672ACYPA25, Digital Signal Processors & Controllers - DSP, DSC Multicore Fix/Float Pt Dig Sig Proc

TMS320C6672ACYPA25, Digital Signal Processors & Controllers - DSP, DSC Multicore Fix/Float Pt Dig Sig Proc
Изображения служат только для ознакомления,
см. техническую документацию
70 930 руб.
от 10 шт.63 250 руб.
от 25 шт.59 760 руб.
от 44 шт.59 728.62 руб.
Добавить в корзину 1 шт. на сумму 70 930 руб.
Номенклатурный номер: 8004694849
Артикул: TMS320C6672ACYPA25
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: C66x
Data Bus Width: 8 bit/16 bit/32 bit
Factory Pack Quantity: Factory Pack Quantity: 44
Instruction Type: Fixed/Floating Point
L1 Cache Data Memory: 2x32 kB
L1 Cache Instruction Memory: 2x32 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 1 GHz, 1.25 GHz, 1.5 GHz
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
MMACS: 80000 MMACS
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Number of I/Os: 16 I/O
Number of Timers/Counters: 10 Timer
Operating Supply Voltage: 900 mV to 1.1 V
Package / Case: FCBGA-841
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Series: TMS320C6672
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.1 V
Supply Voltage - Min: 900 mV
Tradename: C6000
Вес, г 7.16

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем