SN65DSI83EVM, Interface Development Tools SINGLE-CHANNEL DSI TO SINGLE-LINK LVDS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
90 650 руб.
Добавить в корзину 1 шт.
на сумму 90 650 руб.
Описание
Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Interface Development Tools
SN65DSI83EVM LVDS Bridge Evaluation Module (EVM)Texas Instruments SN65DSI83EVM LVDS Bridge Evaluation Module (EVM) is a PCB created to help customers implement the SN65DSI85 in system hardware. This evaluation module can be used as a hardware reference design for any implementation using the SN65DSI83. The Texas Instruments SN65DSI83EVM includes DSI input and LVDS output signals onboard connectors. These connectors are for connecting MIPI DPHY compliant DSI source and LVDS panels to the evaluation module.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | DSI, I2C, LVDS |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 9 V |
Packaging: | Bulk |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Modules |
Series: | SN65DSI83 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SN65DSI83 |
Type: | MIPI DSI to LVDS |
Base Product Number | 65DSI83 -> |
ECCN | EAR99 |
Function | Video Processing |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Supplied Contents | Board(s) |
Type | Video |
Utilized IC / Part | SN65DSI83 |
Вес, г | 313.6 |
Техническая документация
Datasheet
pdf, 690 КБ