SN74ACT574PWR, Flip Flops Tri-State Octal

Фото 1/3 SN74ACT574PWR, Flip Flops Tri-State Octal
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.240 руб.
от 100 шт.171 руб.
от 500 шт.138.37 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8004694984
Артикул: SN74ACT574PWR
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Flip Flops
Advanced CMOS Logic Operating Voltage: 4.5 to 5.5 Compatibility: Input TTL, Output CMOS

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: Tri-State Octal
High Level Output Current: -24 mA
Input Type: TTL
Logic Family: ACT
Logic Type: D-Type Edge Triggered Flip-Flop
Low Level Output Current: 24 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8
Number of Circuits: 8
Number of Input Lines: 3
Number of Output Lines: 1
Operating Supply Voltage: 5 V
Operating Temperature Range: -40 C to+85 C
Output Type: 3-State
Package / Case: TSSOP-20
Polarity: Non-Inverting
Product Category: Flip Flops
Product Type: Flip Flops
Propagation Delay Time: 11 ns
Quiescent Current: 4 uA
Series: SN74ACT574
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Input Type Single Ended
Logic Family ACT
Logic Function D Type
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Propagation Delay Time @ Maximum CL 11 ns @ 5 V
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Elements per Chip 8
Output Signal Type Single Ended
Output Type 3 State
Package Type TSSOP
Pin Count 20
Polarity Non-Inverting
Propagation Delay Test Condition 50pF
Triggering Type Positive Edge
Width 4.4mm
Вес, г 0.08

Техническая документация

Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем