TCAN337DR, CAN Interface IC 3.3-V CAN Transceivers 8-SOIC -40 to 125

TCAN337DR, CAN Interface IC 3.3-V CAN Transceivers 8-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
от 10 шт.540 руб.
от 100 шт.408 руб.
от 250 шт.359.46 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Номенклатурный номер: 8004695540
Артикул: TCAN337DR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\CAN Interface IC
TCAN33x 3.3V CAN Transceivers
Texas Instruments TCAN33x 3.3V CAN Transceivers are compatible with the ISO 11898 High-Speed CAN (Controller Area Network) Physical Layer standard. TCAN330, TCAN332, and TCAN334 are specified for data rates up to 1Mbps. Pending the release of the updated version of ISO 11898-2 including CAN FD, additional timing parameters defining loop delay symmetry are specified for the TCAN330G, TCAN332G, and TCAN334G. These devices include many protection features including driver and receiver Dominant Time Out (DTO) providing CAN network robustness. Integrated 12kV IEC-61000-4-2 ESD Contact Discharge protection eliminates the need for additional components for system level robustness.

Технические параметры

Brand: Texas Instruments
Data Rate: 1 Mb/s
ESD Protection: 25 kV
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 180 mA
Operating Supply Voltage: 3.3 V
Package / Case: SOIC-8
Pd - Power Dissipation: 65 mW
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Protocol Supported: CAN
Series: TCAN337
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: High Speed CAN FD Transceiver
Вес, г 0.54

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем