TFP401PZP, Display Interface IC PanelBus DVI Receiver 165MHz

TFP401PZP, Display Interface IC PanelBus DVI Receiver 165MHz
Изображения служат только для ознакомления,
см. техническую документацию
2 350 руб.
от 10 шт.2 020 руб.
от 25 шт.1 680 руб.
от 270 шт.1 389.03 руб.
Добавить в корзину 1 шт. на сумму 2 350 руб.
Номенклатурный номер: 8004695545
Артикул: TFP401PZP
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Display Interface IC
TFP401/TFP401A DVI Receiver/Deserializers
Texas Instruments TFP401/TFP401A DVI Receiver/Deserializers are TI PanelBus™ flat-panel display products, part of a comprehensive family of end-to-end DVI 1.0 compliant solutions. Targeted primarily at desktop LCD monitors and digital projectors, the TFP401/401A finds applications in any design requiring a high-speed digital interface. The TFP401/TFP401A supports display resolutions up to 1080p and WUXGA in 24-bit true-color pixel format. The TFP401/401A offers design flexibility to drive one or two pixels per clock, supports TFT or DSTN panels, and provides an option for time-staggered pixel outputs for a reduced ground bounce.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: DVI
Manufacturer: Texas Instruments
Maximum Operating Frequency: 165 MHz
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 370 mA
Operating Supply Voltage: 3.3 V
Package / Case: HTQFP-100
Packaging: Tray
Product Category: Display Interface IC
Product Type: Display Interface IC
Series: TFP401
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: Digital Receiver
Вес, г 0.51

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем