TLV1117-33IDCY, LDO Voltage Regulators Fixed LDO Volt Reg

TLV1117-33IDCY, LDO Voltage Regulators Fixed LDO Volt Reg
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.210 руб.
от 80 шт.127 руб.
от 560 шт.99.79 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Посмотреть аналоги5
Номенклатурный номер: 8004695831
Артикул: TLV1117-33IDCY
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
IC, VOLTAGE REGULATOR; Output Type:Fixed; Input Voltage Min:4.7V; Input Voltage Max:15V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:800mA; Dropout Voltage Vdo:1.2V; LDO Regulator Case Style:SOT-223; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:3.3V 800mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +125°C; Output Voltage Nom.:3.3V; Primary Input Voltage:15V; Supply Voltage Min:4.7V; Termination Type:Surface Mount Device; Voltage Regulator Type:Fixed Positive LDO Linear

Технические параметры

Brand: Texas Instruments
Dropout Voltage - Max: 1.3 V
Dropout Voltage: 1.2 V
Factory Pack Quantity: Factory Pack Quantity: 1040
Ib - Input Bias Current: 5 mA
Input Voltage, Max: 15 V
Input Voltage, Min: 4.7 V
Line Regulation: 0.2%
Load Regulation: 0.4%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 80 uA
Operating Temperature Range: -4
Output Current: 800 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SOT-223-4
Packaging: Tube
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Quiescent Current: 15 mA
Series: TLV1117-33
Subcategory: PMIC-Power Management ICs
Brand Texas Instruments
Dropout Voltage 1.2 V
Dropout Voltage - Max 1.3 V at 100 mA
Factory Pack Quantity 80
Height 1.6 mm
Ib - Input Bias Current 5 mA
Input Voltage MAX 15 V
Input Voltage MIN +4.7 V
Length 6.5 mm
Line Regulation 0.2%
Load Regulation 0.4%
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 80 uA
Operating Temperature Range -40 C to+125 C
Output Current 800 mA
Output Type Fixed
Output Voltage 3.3 V
Package / Case SOT-223-4
Packaging Tube
Polarity Positive
Product Category LDO Voltage Regulators
Quiescent Current 15 mA
RoHS Details
Series TLV1117-33
Width 3.5 mm
Вес, г 0.11

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем