TLV333IDCKT, Operational Amplifiers - Op Amps Single, 350-kHz, low-noise, RRIO, CMOS operational amplifier for cost-sensitive systems 5-SC70

TLV333IDCKT, Operational Amplifiers - Op Amps Single, 350-kHz, low-noise, RRIO, CMOS operational amplifier for cost-sensitive systems 5-SC70
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.410 руб.
от 100 шт.333 руб.
от 250 шт.251.88 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8004695896
Артикул: TLV333IDCKT
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
TLV333/TLV2333/TLV4333 Zero-Drift CMOS Op Amps

Texas Instruments TLV333/TLV2333/TLV4333 Zero-Drift CMOS Operational Amplifiers offer precision performance at a very competitive price. These devices are members of the zero-drift family of amplifiers that uses a proprietary auto-calibration technique. This technique simultaneously provides low offset voltage (15µV, max) and near-zero drift over time and temperature at only 28µA (max) of quiescent current. The TLV333/TLV2333/TLV4333 features rail-to-rail input and output in addition to near-flat 1/f noise. This makes these amplifiers ideal for many applications and much easier to design into a system. These devices are optimized for low-voltage operation as low as 1.8V (±0.9V) and up to 5.5V (±2.75V).

Технические параметры

Amplifier Type: CMOS
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 130 dB
en - Input Voltage Noise Density: 55 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 500
GBP - Gain Bandwidth Product: 350 kHz
Ib - Input Bias Current: 70 pA
In - Input Noise Current Density: 100 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 140 pA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 17 uA
Output Current per Channel: 5 mA
Output Type: Rail-to-Rail
Package / Case: SC-70-5
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: TLV333
Shutdown: No Shutdown
SR - Slew Rate: 160 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Vcm - Common Mode Voltage: 1.7 V to 5.6 V
Vos - Input Offset Voltage: 15 uV
Вес, г 0.02

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем