TMDSEMU200-U, Emulators / Simulators XDS200 Emulators
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
99 120 руб.
от 5 шт. —
92 280 руб.
Добавить в корзину 1 шт.
на сумму 99 120 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Emulators / Simulators
TMDSEMU200-U XDS200 USB Debug ProbeTexas Instruments TMDSEMU200-U XDS200 USB Debug Probe is the latest family of JTAG debug probes (emulators) for TI processors. Designed to deliver good performance and the most common features that place it between the low-cost XDS100 and the high performance XDS560v2, the XDS200 is the balanced solution to debug TI microcontrollers, processors and wireless devices. The XDS200 is designed to replace the aging XDS510 family of JTAG debuggers with higher JTAG data throughput, added support for ARM Serial Wire debug modes and reduced cost. All XDS200 variants feature a standard TI 20-pin connector as the primary JTAG connectivity to the target. In addition to that, all variants also feature modular target configuration adapters for TI and ARM standard JTAG headers. The XDS200 supports the traditional IEEE1149.1 (JTAG), IEEE1149.7 (cJTAG) as well as ARM's Serial Wire Debug (SWD) and Serial Wire Output (SWO) and operates with interface levels from +1.5V to 4.1V.
Технические параметры
Brand: | Texas Instruments |
Description/Function: | Spectrum digital XDS200 USB emulator |
Dimensions: | 2.5 in x 1.625 in |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Code Composer Studio |
Interface Type: | JTAG, USB |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 1.5 V to 4.1 V |
Product Category: | Emulators/Simulators |
Product Type: | Emulators/Simulators |
Product: | JTAG Emulators |
Series: | XDS200 |
Subcategory: | Embedded Solutions |
Tool Is For Evaluation Of: | TI Digital Signal Processors, MCUs |
Tradename: | XDS |
Base Product Number | TMDSEMU200 -> |
Contents | Board(s) |
ECCN | 3A991A2 |
For Use With/Related Products | DSP, MCU |
HTSUS | 8471.80.1000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Type | Emulator |
Featured Device | XDS200 USB |
Kit Classification | Development Kit |
Kit Name | XDS200 USB Debug Probe |
Product Type | Emulator |
Вес, г | 125 |
Техническая документация
Datasheet TMDSEMU200-U
pdf, 192 КБ
Дополнительная информация
Калькуляторы группы «Внутрисхемные программаторы, эмуляторы, отладчики»