TPD3S014TDBVRQ1, Current & Power Monitors & Regulators Current-limit switch and D+/D- ESD protection for automotive USB Host Ports 6-SOT-23

TPD3S014TDBVRQ1, Current & Power Monitors & Regulators Current-limit switch and D+/D- ESD protection for automotive USB Host Ports 6-SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.290 руб.
от 100 шт.209 руб.
от 500 шт.165.45 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8004696218
Артикул: TPD3S014TDBVRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Current & Power Monitors & Regulators
TPD3S0x4/Q1 Current Limit Switch & ESD Protection

Texas Instruments TPD3S0x4/Q1 Current Limit Switch & ESD Protection Devices are integrated devices that feature a current limited load switch and a two channel Transient Voltage Suppressor (TVS) based Electrostatic Discharge (ESD) protection diode array for USB interfaces. The TPD3S0x4 devices are intended for applications such as USB where heavy capacitive loads and short-circuits are likely to be encountered; TPD3S0x4's provide short circuit protection and over current protection. The TPD3S0x4's limit the output current to a safe level by operating in constant current mode when the output load exceeds the current limit threshold. The fast overload response eases the burden on the main 5V power supply by quickly regulating the power when the output is shorted. The rise and fall times for the current limit switch are controlled to minimize current surges when turning the device on and off. The TPS3S0x4-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Current Limit
Input Voltage Range: 4.5 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 66 uA
Package / Case: SOT-23-6
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current Regulators
Qualification: AEC-Q100
Sensing Method: High Side
Series: TPD3S014-Q1
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 0.02

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем