TPL5010DDCT, Timers & Support Products Ultra Lw Pwr Timer

Фото 1/3 TPL5010DDCT, Timers & Support Products Ultra Lw Pwr Timer
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 10 шт.280 руб.
от 100 шт.177 руб.
от 250 шт.176.92 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Посмотреть аналоги2
Номенклатурный номер: 8004696229
Артикул: TPL5010DDCT
Бренд: Texas Instruments

Описание

Semiconductors\Clock & Timer ICs\Timers & Support Products
TPL5010/TPL5010-Q1 Nano-Power System Timers

Texas Instruments TPL5010/TPL5010-Q1 Nano-Power System Timers are low-power timers with a watchdog feature ideal for system wake up in duty-cycled or battery-powered applications. In such systems the µC timer can be used for system wake-up, but if the timer sleep current is high, up to 60-80% of the total system current can be consumed by the µC timer in this sleep mode. Consuming only 35nA, the TPL5010/TPL5010-Q1 can replace the functionality of the integrated µC timer and allow the µC to be placed in a much lower power mode. Such power savings enable the use of significantly smaller batteries making it well suited for energy harvesting or wireless sensor applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Internal Timers: 1 Timer
Operating Supply Current: 35 nA
Package/Case: SOT-23-6
Product Category: Timers & Support Products
Product Type: Timers & Support Products
Series: TPL5010
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Type: Timer
Maximum High Level Output Current 1mA
Maximum Low Level Output Current -1mA
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +105 °C
Minimum Operating Supply Voltage 1.8 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Internal Timers 1
Package Type SOT-23
Pin Count 6
Propagation Delay Test Condition 50pF
Timer Type Watchdog
Width 1.75mm
Priced to Clear Yes
Количество Выводов 6вывод(-ов)
Корпус Цифровой ИС SOT-23
Линейка Продукции TPL5x1x Family
Максимальная Рабочая Температура 105°C
Максимальное Напряжение Питания 5.5В
Минимальная Рабочая Температура -40°C
Минимальное Напряжение Питания 1.8В
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Operating Temperature -40℃~+105℃
Supply Current 35nA
Supply Voltage 1.8V~5V
Вес, г 0.26

Техническая документация

Datasheet TPL5010DDCT
pdf, 549 КБ

Дополнительная информация

Калькуляторы группы «Программируемые таймеры и генераторы»
Типы корпусов импортных микросхем