TPS2410PW, Hot Swap Voltage Controllers N+1 OR-ing Pwr Rail Cntrlr

TPS2410PW, Hot Swap Voltage Controllers N+1 OR-ing Pwr Rail Cntrlr
Изображения служат только для ознакомления,
см. техническую документацию
1 300 руб.
от 10 шт.1 020 руб.
от 90 шт.755 руб.
от 270 шт.593.68 руб.
Добавить в корзину 1 шт. на сумму 1 300 руб.
Номенклатурный номер: 8004696290
Артикул: TPS2410PW
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Hot Swap Voltage Controllers
TPS2410/11 N+1 and ORing Power Rail Controllers

Texas Instruments TPS2410/11 N+1 and ORing Power Rail Controllers emulate the function of a low forward-voltage diode in conjunction with an external N-channel MOSFET. The device combines multiple power supplies to a common bus in an N+1 configuration or combines redundant input power buses. The TPS2410 delivers a linear turn-on control while the TPS2411 offers an on/off control method. Applications with either N+1 redundant power supplies, redundant power buses, or both are ideal for the TPS2410/11. These redundant power sources must have the equivalent of a diode OR to prevent reverse current during faults and hotplug. This function is achieved with less power loss than a Schottky diode by combining the Texas Instruments TPS2410/11 and an N-channel MOSFET. A wide range of implementations and bus characteristics are customized through accurate voltage sensing, programmable fast turn-off threshold, and input filtering.

Технические параметры

Brand: Texas Instruments
Current Limit: Programmable
Description/Function: N+1 and OR-ing Power Rail Controllers
Development Kit: TPS2410EVM
Factory Pack Quantity: Factory Pack Quantity: 180
Input / Supply Voltage - Max: 16.5 V
Input / Supply Voltage - Min: 800 mV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.2 mA
Operating Supply Voltage: 800 mV to 16.5 V
Overvoltage Threshold: No Overvoltage Threshold
Package / Case: TSSOP-14
Packaging: Tube
Pd - Power Dissipation: 404 mW
Power Fail Detection: Yes
Product Category: Hot Swap Voltage Controllers
Product Type: Hot Swap Voltage Controllers
Product: Controllers & Switches
Series: TPS2410
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 800 mV
Undervoltage Threshold: Undervoltage Threshold
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем