TPS2412DR, Hot Swap Voltage Controllers N+1/ORing Power Controller
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
840 руб.
от 10 шт. —
680 руб.
от 100 шт. —
508 руб.
от 250 шт. —
477.48 руб.
Добавить в корзину 1 шт.
на сумму 840 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Hot Swap Voltage Controllers
OR Controller N-Channel Single 8-Pin SOIC T/R
Технические параметры
Brand: | Texas Instruments |
Current Limit: | Programmable |
Development Kit: | TPS2412EVM |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input / Supply Voltage - Max: | 16.5 V |
Input / Supply Voltage - Min: | 800 mV |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 7 mA |
Operating Supply Voltage: | 800 mV to 16.5 V |
Overvoltage Threshold: | No Overvoltage Threshold |
Package / Case: | SOIC-8 |
Part # Aliases: | HPA00716DR |
Pd - Power Dissipation: | 410 mW |
Power Fail Detection: | No |
Product Category: | Hot Swap Voltage Controllers |
Product Type: | Hot Swap Voltage Controllers |
Product: | Controllers & Switches |
Series: | TPS2412 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 800 mV |
Undervoltage Threshold: | No Undervoltage Threshold |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
FET Type | N-Channel |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 16.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 410 |
Maximum Supply Current (mA) | 4.25(Typ) |
Maximum Turn-Off Time (ns) | 70(Typ) |
Maximum Turn-On Time (ns) | 130(Typ) |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Industrial |
Вес, г | 0.07 |
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем