TPS3809K33DBVT, Supervisory Circuits 2.93V Volt. Sup

Фото 1/4 TPS3809K33DBVT, Supervisory Circuits 2.93V Volt. Sup
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.240 руб.
от 100 шт.180 руб.
от 250 шт.179.86 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8004696386
Артикул: TPS3809K33DBVT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Технические параметры

Accuracy: 2.2%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1000
Features: Internal Hysteresis
Manual Reset: No Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 9 uA
Operating Supply Voltage: 3.3 V
Output Current: 20 mA
Output Type: Active Low, Push-Pull
Overvoltage Threshold: 2.99 V
Package / Case: SOT-23-3
Pd - Power Dissipation: 437 mW
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 200 ms
Series: TPS3809K33
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Threshold Voltage: 2.93 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.87 V
Watchdog Timers: No Watchdog
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +85 °C
Maximum Reset Threshold Voltage 2.99V
Minimum Operating Supply Voltage 2 V
Minimum Operating Temperature -40 °C
Minimum Reset Threshold Voltage 2.87V
Mounting Type Surface Mount
Number of Supervisors 1
Package Type SOT-23
Pin Count 3
Voltage Supervisor Type Supply
Вес, г 0.4

Техническая документация

Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем