TPS389015DSER, Processor Supervisor 1.44V/1.449V 1 Active Low/Open Drain 6-Pin WSON T/R

TPS389015DSER, Processor Supervisor 1.44V/1.449V 1 Active Low/Open Drain 6-Pin WSON T/R
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
Мин. кол-во для заказа 170 шт.
Добавить в корзину 170 шт. на сумму 34 000 руб.
Номенклатурный номер: 8002242826
Артикул: TPS389015DSER
Бренд: Texas Instruments

Описание

TPS3890/TPS3890-Q1 Precision Voltage Supervisors

Texas Instruments TPS3890/TPS3890-Q1 Precision Voltage Supervisors come with a low-quiescent current that monitors system voltages as low as 1.15V. The device asserts an open-drain RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (MR) pin drops to a logic low. The RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset (MR) return above the respective thresholds. The TPS3890/TPS3890-Q1 family uses a precision reference to achieve 1% threshold accuracy. The reset delay time can be user-adjusted between 40µs and 30s by connecting the CT pin to an external capacitor. The TPS3890/TPS3890-Q1 has a very low quiescent current of 2.1µA and is available in a small 1.5mmx1.5mm package, making the device well-suited for battery-powered and space-constrained applications. The device is fully specified over a temperature range of -40°C to +125°C (TJ). The Texas Instruments TPS3890-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Accuracy: 1%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Active Low Enable, Manual Reset
Manual Reset: Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 6.5 uA
Output Type: Active Low, Open Drain
Package / Case: WSON-6
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Quiescent Current: 2.1 uA
Reset Delay Time: Adjustable
Series: TPS3890
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
Threshold Voltage: 1.449 V
Type: Voltage Supervisory
Watchdog Timers: No Watchdog

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем