TPS5420D, Switching Voltage Regulators 5.5 to 36V 2A Step Down Swift Conv
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 270 руб.
от 10 шт. —
1 000 руб.
от 75 шт. —
748 руб.
от 300 шт. —
616.25 руб.
Добавить в корзину 1 шт.
на сумму 1 270 руб.
Посмотреть аналоги1
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Описание Импульсный понижающий DC-DC стабилизатор, регулируемый, 5.5В-36В (Vin), 1.22В-31В, 2А, SOIC-8 Характеристики Категория | Микросхема |
Технические параметры
Brand: | Texas Instruments |
Development Kit: | TPS5420EVM-175 |
Factory Pack Quantity: Factory Pack Quantity: | 225 |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 5.5 V |
Input Voltage: | 5.5 V to 36 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 3 mA |
Output Current: | 2 A |
Output Voltage: | Adjustable |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Quiescent Current: | 18 uA |
Series: | TPS5420 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 500 kHz |
Topology: | Buck |
Type: | Power Switching Regulator |
Maximum Output Current | 2A |
Maximum Output Voltage | 31 V |
Minimum Input Voltage | 5.5 V |
Minimum Output Voltage | 1.23 V |
Number of Outputs | 1 |
Output Type | Adjustable |
Package Type | SOIC |
Pin Count | 8 |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 95 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 36 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 2 |
Minimum Input Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 5.5 to 36 |
Output Voltage (V) | 1.23 to 31 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Switching Frequency (kHz) | 600 |
Switching Regulator | Yes |
Type | Synchronous Step Down |
Typical Quiescent Current (uA) | 3000 |
Brand | Texas Instruments |
Development Kit | TPS5420EVM-175 |
Factory Pack Quantity | 2500 |
Input Voltage | 5.5 V to 36 V |
Input Voltage MAX | 36 V |
Input Voltage MIN | 5.5 V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+125 C |
Output Current | 2 A |
Output Voltage | Adj to 1.22 V |
Package / Case | SOIC-8 |
Product Category | Voltage Regulators-Switching Regulators |
RoHS | Details |
Series | TPS5420 |
Switching Frequency | 500 kHz |
Topology | Buck |
Unit Weight | 0.002677 oz |
Вес, г | 0.15 |
Техническая документация
Datasheet TPS5420D
pdf, 1194 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем