TPS5430DDARG4, Switching Voltage Regulators 5.5 to 36V Input 3A Step Dwn Converter

TPS5430DDARG4, Switching Voltage Regulators 5.5 to 36V Input 3A Step Dwn Converter
Изображения служат только для ознакомления,
см. техническую документацию
1 300 руб.
от 10 шт.1 080 руб.
от 100 шт.796 руб.
от 250 шт.703.28 руб.
Добавить в корзину 1 шт. на сумму 1 300 руб.
Посмотреть аналоги2
Номенклатурный номер: 8004696523
Артикул: TPS5430DDARG4
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 36 V
Input Voltage, Min: 5.5 V
Input Voltage: 5.5 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 3 mA
Output Current: 3 A
Output Voltage: Adjustable
Package / Case: SO-PowerPad-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 18 uA
Series: TPS5430
Subcategory: PMIC-Power Management ICs
Switching Frequency: 500 kHz
Topology: Buck
Type: DC/DC Converter
Вес, г 0.07

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем