TPS65987DDKRSHR, USB Interface IC USB Type-C® and USB PD controller with integrated power switches for USB4 devices 56-VQFN -10 to 75

TPS65987DDKRSHR, USB Interface IC USB Type-C® and USB PD controller with integrated power switches for USB4 devices 56-VQFN -10 to 75
Изображения служат только для ознакомления,
см. техническую документацию
1 360 руб.
от 10 шт.1 130 руб.
от 100 шт.837 руб.
от 250 шт.740.36 руб.
Добавить в корзину 1 шт. на сумму 1 360 руб.
Номенклатурный номер: 8004696809
Артикул: TPS65987DDKRSHR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\USB Interface IC
TPS65987DDK USB Type-C & PD Controller
Texas Instruments TPS65987DDK USB Type-C & Power Delivery (PD) Controller provides cable plug and orientation detection for a single USB Type-C connector. Upon cable detection, the TPS65987DDK communicates on the CC wire using the USB PD protocol. When cable detection and USB PD negotiation are complete, the Texas Instruments TPS65987DDK enables the appropriate power path and configures alternate mode settings for external multiplexers.

Технические параметры

Brand: Texas Instruments
Data Rate: 300 kb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -10 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1.5 A, 3 A
Operating Supply Voltage: 3.3 V
Package / Case: VQFN-56
Packaging: Reel, Cut Tape
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Series: TPS65987DDK
Speed: Super Speed(SS)
Standard: USB-C PD
Subcategory: Interface ICs
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.135 V
Type: PD Controller

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем