TPS7A4901DGNT, LDO Voltage Regulators Vin 3-36V,150mA,High PSRR, LDO Reg

Фото 1/5 TPS7A4901DGNT, LDO Voltage Regulators Vin 3-36V,150mA,High PSRR, LDO Reg
Изображения служат только для ознакомления,
см. техническую документацию
1 040 руб.
от 10 шт.790 руб.
от 100 шт.632 руб.
от 250 шт.550.39 руб.
Добавить в корзину 1 шт. на сумму 1 040 руб.
Посмотреть аналоги2
Номенклатурный номер: 8004697095
Артикул: TPS7A4901DGNT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
TPS7A49 Ultra-Low Noise LDO Linear Regulators

Texas Instruments TPS7A49 Ultra-Low Noise Low-Dropout Linear Regulators are positive, high-voltage, ultra-low noise linear regulators that can source a 150mA load. These devices include a CMOS logic-level-compatible enable pin and capacitor-programmable soft-start function for customized power-management schemes. Other available features include built-in current limit and thermal shutdown protection to safeguard the device and system during fault conditions. The Texas Instruments TPS7A49 is designed using bipolar technology and is ideal for high-accuracy, high-precision instrumentation applications where clean voltage rails are critical to maximizing system performance. This design makes the device an excellent choice to power operational amplifiers, analog-to-digital converters (ADCs), digital-to-analog converters (DACs), and other various high-performance analog circuitry.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS7A30-49EVM-567
Dropout Voltage - Max: 260 mV
Dropout Voltage: 260 mV
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 36 V
Input Voltage, Min: 3 V
Load Regulation: 0.04%/V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 60 uA
Operating Temperature Range: -4
Output Current: 150 mA
Output Type: Adjustable
Output Voltage Range: 1.194 V to 33 V
Package / Case: MSOP-8
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Series: TPS7A4901
Subcategory: PMIC-Power Management ICs
Type: Ultralow Noise Positive Linear Regulators
Voltage Regulation Accuracy: 1.5%
Maximum Operating Temperature +150 °C
Accuracy 2.5%
Line Regulation 0.11 %/V
Package Type MSOP
Load Regulation 0.04 %/V
Mounting Type Поверхностный монтаж
Dropout Voltage Measurement Current 100 мА
Quiescent Current 0.06mA
Width 3.1мм
Height 1.1мм
Output Type Регулируемый
Dimensions 3.1 x 3.1 x 1.1mm
Maximum Input Voltage 36 V
Output Voltage 33 V
Reference Voltage 1.212V
Length 3.1мм
Number of Outputs 1
Brand Texas Instruments
Polarity Positive
Minimum Input Voltage 3 В
Series TPS7A49
Minimum Operating Temperature -40 °C
Pin Count 8
Typical Dropout Voltage @ Current 260 mV @ 100 mA
Maximum Output Current 150mA
Regulator Type Linear Voltage
Case MSOP8
Input voltage 3…35V
Kind of package reel, tape
Kind of voltage regulator adjustable, LDO, linear
Manufacturer TEXAS INSTRUMENTS
Mounting SMD
Number of channels 1
Operating temperature -40…125°C
Output current 0.15A
Type of integrated circuit voltage regulator
Voltage drop 0.26V
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet TPS7A49
pdf, 1699 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем