TS3USBCA420RSVR, USB Interface IC USB Type-C SBU multiplexer 16-UQFN 0 to 70

TS3USBCA420RSVR, USB Interface IC USB Type-C SBU multiplexer 16-UQFN 0 to 70
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.340 руб.
от 100 шт.139 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Номенклатурный номер: 8004697181
Артикул: TS3USBCA420RSVR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\USB Interface IC
TS3USBCA4 USB Type-C™ SBU Multiplexer

Texas Instruments TS3USBCA4 USB Type-C™ SBU Multiplexer is a passive 4: 1 (TS3USBCA420) and 3: 1 (TS3USBCA410) MUX supporting various types of differential or single-ended signals. These signals are on the SBU1/SBU2 terminals of a USB Type-C connector to different interfaces. Those signals can be differential DisplayPort auxiliary (AUX), analog audio MIC and AGND, PCIe differential clock, or any other supported generic differential or single-ended signals.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 45 uA
Operating Supply Voltage: 5 V
Package / Case: UQFN-16
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Multiplexers
Series: TS3USBCA4
Speed: High Speed(HS)
Standard: USB-C 2
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.4 V
Tradename: USB Type-C
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем