UCC20520DW, Galvanically Isolated Gate Drivers 5.7-kVrms, 4-A/6-A dual-channel isolated gate driver with single input, 8-V UVLO & LGA packag

UCC20520DW, Galvanically Isolated Gate Drivers 5.7-kVrms, 4-A/6-A dual-channel isolated gate driver with single input, 8-V UVLO & LGA packag
Изображения служат только для ознакомления,
см. техническую документацию
1 760 руб.
от 10 шт.1 270 руб.
от 120 шт.1 090 руб.
от 280 шт.907.72 руб.
Добавить в корзину 1 шт. на сумму 1 760 руб.
Номенклатурный номер: 8004697339
Артикул: UCC20520DW
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Isolated Gate Drivers
UCC20520 Isolated Gate Driver

Texas Instruments UCC20520 Isolated Gate Driver is a single input, dual-channel gate driver with 4A source and 6A sink peak current. This driver is designed to drive power MOSFETs, IGBTs, and SiC MOSFETs up to 5MHz with best-in-class propagation delay and pulse-width distortion. The input side is isolated from the two output drivers by a 5.7kVRMS reinforced isolation barrier. This barrier comes with a minimum 100V/ns common-mode transient immunity (CMTI). Internal functional isolation between the two secondary-side drivers allows a working voltage of up to 1500VDC. This driver can be used for a half-bridge driver with programmable dead time (DT). A disable pin shuts down both outputs simultaneously when it is set high and allows normal operation when left open or grounded. As a fail-safe measure, primary-side logic failures force both outputs low.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 7 ns
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2.5 mA
Output Current: 6 A
Output Voltage: 25 V
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 1.05 W
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 30 ns
Rise Time: 6 ns
Series: UCC20520
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Technology: Si
Type: High-Side, Low-Side
Brand Texas Instruments
Configuration Non-Inverting
Development Kit UCC20520EVM-286
Factory Pack Quantity 2000
Fall Time 7 ns
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Number of Outputs 2 Output
Operating Supply Current 2.5 mA
Operating Temperature Range -40 C to+125 C
Output Current 4 A, 6 A
Output Voltage 9.2 V to 25 V
Package / Case SOIC-16
Packaging MouseReel
Pd - Power Dissipation 1.05 W
Product IGBT, MOSFET Gate Drivers
Product Category Gate Drivers
Propagation Delay - Max 30 ns
Rise Time 6 ns
RoHS Details
Series UCC20520
Shutdown No Shutdown
Supply Voltage - Max 18 V
Supply Voltage - Min 3 V
Type Isolated Dual Channel Gate Driver
Вес, г 0.75

Техническая документация

Datasheet
pdf, 1620 КБ

Дополнительная информация

Калькуляторы группы «Изолирующие драйверы IGBT/MOSFET»