XTR108EA/2K5, Sensor Interface 4-20mA 2Wire Trsmtr 'Smart' Prog

XTR108EA/2K5, Sensor Interface 4-20mA 2Wire Trsmtr 'Smart' Prog
Изображения служат только для ознакомления,
см. техническую документацию
2 060 руб.
от 10 шт.1 770 руб.
от 25 шт.1 690 руб.
от 100 шт.1 368.89 руб.
Добавить в корзину 1 шт. на сумму 2 060 руб.
Номенклатурный номер: 8004697528
Артикул: XTR108EA/2K5
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Sensor Interface
XTR108 4-20mA Two-Wire Transmitter Texas Instruments XTR108 4-20mA Two-Wire Transmitter is a "smart, " programmable device that is designed for temperature and bridge sensors. Zero, span, and linearization errors in the analog signal path can be calibrated via a standard digital serial interface, eliminating manual trimming. This TI two-wire transmitter features on-volatile external EEPROM for storing calibration settings. The all-analog signal path contains an input multiplexer, autozeroed programmable-gain instrumentation amplifier, dual programmable current sources, linearization circuit, voltage reference, sub-regulator, internal oscillator, control logic, and an output current amplifier. TI XTR108 is ideal for use in remote RTD transmitters, pressure bridge transmitters, SCADA remote data acquisition, and weighing systems.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 2500
Ib - Input Bias Current: 50 pA
Input Type: Voltage
Interface Type: Serial, 2-Wire, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 500 uA
Operating Supply Voltage: 4.5 V to 5.5 V
Output Current: 4 mA to 20 mA
Output Type: Voltage
Output Voltage: 500 mV to 4.5 V
Package/Case: QSOP-24
Product Category: Sensor Interface
Product Type: Sensor Interface
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Current Transmitter
Вес, г 2

Техническая документация

Datasheet
pdf, 661 КБ
Чертеж
pdf, 87 КБ

Дополнительная информация

Типы корпусов импортных микросхем