381LX153M016J032, Aluminum Electrolytic Capacitors - Snap In SNAP-IN 15000uF 16V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
415 шт., срок 6-8 недель
1 330 руб.
от 50 шт. —
1 050 руб.
от 100 шт. —
935 руб.
от 300 шт. —
867.73 руб.
Добавить в корзину 1 шт.
на сумму 1 330 руб.
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
EV Charging ApplicationsCornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.
Технические параметры
Номинальная емкость | 15000 | |
Единица измерения | мкф | |
Brand: | Cornell Dubilier-CDE | |
Capacitance - uF: | 15000 uF | |
Capacitance: | 15000 uF | |
Diameter: | 25 mm | |
ESR: | 80 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 4 mA | |
Life: | 3000 Hour | |
Manufacturer: | Cornell Dubilier | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | ECO-S1CA153CA | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 3.2 A | |
Series: | 381LX | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 120 Hz | |
Tolerance: | 20% | |
Type: | 105 deg C, High Ripple, Snap-In Aluminum Capacitor | |
Voltage Rating DC: | 16 VDC | |
Applications | General Purpose | |
Capacitance | 15000ВµF | |
ECCN | EAR99 | |
Height - Seated (Max) | 1.457"" (37.00mm) | |
HTSUS | 8532.22.0040 | |
Lead Spacing | 0.394"" (10.00mm) | |
Lifetime @ Temp. | 3000 Hrs @ 105В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 105В°C | |
Package | Bulk | |
Package / Case | Radial, Can - Snap-In | |
Polarization | Polar | |
Ripple Current @ High Frequency | 3.7A @ 20kHz | |
Ripple Current @ Low Frequency | 3.2A @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Series | 381LX -> | |
Size / Dimension | 0.984"" Dia (25.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 16V | |
Вес, г | 28 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.