3053 WO005, Hook-up Wire 20AWG 10/30 PVC 100ft SPOOL WHT/ORG

Фото 1/2 3053 WO005, Hook-up Wire 20AWG 10/30 PVC 100ft SPOOL WHT/ORG
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
18 600 руб.
от 2 шт.17 200 руб.
от 5 шт.15 270 руб.
Добавить в корзину 1 шт. на сумму 18 600 руб.
Номенклатурный номер: 8004698119
Артикул: 3053 WO005
Бренд: Alpha Wire

Описание

Wire & Cable\Hook-up Wire
Hookup Wire
Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40 C up to 80, 90, and 105 C. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.

Технические параметры

Brand: Alpha Wire
Cable Length: 100 ft
Conductor Material: Tinned Copper
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Biological Compatibility
Insulation Material: Polyvinyl Chloride(PVC)
Jacket Color: White, Orange
Manufacturer: Alpha Wire
Maximum Temperature: +105 C
Outside Diameter: 1.75 mm
Product Category: Hook-up Wire
Product Type: Hook-up Wire
Series: 3053
Stranding: 10x30
Type: UL AWM 1007, 1581, 1569 VW-1
Voltage Rating: 300 V
Wire Gauge - AWG: 20 AWG
Cable Type Hook-Up
Conductor Material Copper, Tinned
Conductor Strand 10/30
ECCN EAR99
Environmental Information http://alphawire.com/en/RoHS/RoHSCertification?ID=
Features Biological Compatibility
HTSUS 8544.49.3080
Jacket (Insulation) Diameter 0.069"" (1.75mm)
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Thickness 0.016"" (0.41mm)
Jacket Color White, Orange Stripe
Length 100.0' (30.5m)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -40В°C ~ 105В°C
Package Spool
Ratings ISO 10993, UL Style 1007/1569
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Voltage 300V
Wire Gauge 20 AWG
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Провод монтажный»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.