AC2010FK-0747RL, Thick Film Resistors - SMD 47 Ohms 750 mW 2010 1% AEC-Q200 Standard Power Version

Фото 1/2 AC2010FK-0747RL, Thick Film Resistors - SMD 47 Ohms 750 mW 2010 1% AEC-Q200 Standard Power Version
Изображения служат только для ознакомления,
см. техническую документацию
6675 шт., срок 6-8 недель
82 руб.
от 10 шт.43 руб.
от 100 шт.24 руб.
от 1000 шт.15.31 руб.
Добавить в корзину 1 шт. на сумму 82 руб.
Альтернативные предложения1
Номенклатурный номер: 8004698598
Артикул: AC2010FK-0747RL
Бренд: Yageo

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
Thick Film Chip Resistors

YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.

Технические параметры

Номин.сопротивление 47
Единица измерения Ом
Точность,% 1%
Номин.мощность,Вт 750 mW(3/4 W)
Макс.рабочее напряжение,В 200 V
Application: Automotive Grade
Brand: YAGEO
Case Code - in: 2010
Case Code - mm: 5025
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: YAGEO
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors General Purpose
Qualification: AEC-Q200
Series: AC
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Application Automotive Grade
Brand Yageo
Case Code - In 2010
Case Code - Mm 5025
Factory Pack Quantity 4000
Manufacturer Yageo
Maximum Operating Temperature +155 C
Minimum Operating Temperature -55 C
Mounting Style PCB Mount
Packaging Cut Tape or Reel
Power Rating 750 mW(3/4 W)
Product Thick Film Resistors General Purpose
Product Category Thick Film Resistors-SMD
Product Type Thick Film Resistors
Qualification AEC-Q200
Resistance 47 Ohms
Series AC
Subcategory Resistors
Technology Thick Film
Temperature Coefficient 100 PPM/C
Termination Style SMD/SMT
Tolerance 1%
Voltage Rating 200 V
Вес, г 0.04

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.