PBY160808T-301Y-N, Ferrite Beads 300 ohm 25% SMD Chip Beads

PBY160808T-301Y-N, Ferrite Beads 300 ohm 25% SMD Chip Beads
Изображения служат только для ознакомления,
см. техническую документацию
3973 шт., срок 7-9 недель
31 руб.
от 10 шт.9 руб.
от 100 шт.6.40 руб.
от 500 шт.3.41 руб.
Добавить в корзину 1 шт. на сумму 31 руб.
Номенклатурный номер: 8004699088
Артикул: PBY160808T-301Y-N
Бренд: Pulse Electronics

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Beads
Inductors, Chokes, & Coils
Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

Технические параметры

Brand: Pulse Electronics
Factory Pack Quantity: Factory Pack Quantity: 4000
Impedance: 300 Ohms
Manufacturer: Pulse
Maximum DC Current: 1.5 A
Maximum DC Resistance: 120 mOhms
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: 0603(1608 metric)
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Chip Beads
Series: PB
Shielding: Shielded
Subcategory: Ferrites
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Tolerance: 25%
Type: EMI Suppression Chip Beads
Вес, г 0.08

Техническая документация

Datasheet
pdf, 1553 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.