SC43-11GWA, LED Displays & Accessories Single Green 568nm Common Cathode

SC43-11GWA, LED Displays & Accessories Single Green 568nm Common Cathode
Изображения служат только для ознакомления,
см. техническую документацию
53 шт., срок 6-8 недель
600 руб.
от 10 шт.380 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8004700134
Артикул: SC43-11GWA
Бренд: Kingbright

Описание

Optoelectronics\Displays\LED Displays & Accessories
LED Displays & Accessories Single Green 568nm Common Cathode

Технические параметры

Длина волны,нм 568
Brand: Kingbright
Character Size: 7 mm x 10.92 mm
Configuration: Common Cathode
Display Type: 7 Segment
Factory Pack Quantity: Factory Pack Quantity: 26
If - Forward Current: 20 mA
Illumination Color: Green
Luminous Intensity: 10 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 12.6 mm x 19 mm x 7.87 mm
Mounting Style: Through Hole
Number of Digits: 1
Operating Temperature Range: -40 C to+85 C
Packaging: Bulk
Power Consumption: 62.5 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 2.2 V
Wavelength: 565 nm
Brand Kingbright
Character Size 10.92 mm
Configuration Common Cathode
Display Type 7 Segment
Factory Pack Quantity 26
If - Forward Current 20 mA
Illumination Color Green
Luminous Intensity 10 mcd
Manufacturer Kingbright
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Digits 1
Operating Temperature Range -40 C to+85 C
Packaging Bulk
Power Consumption 62.5 mW
Product LED Display
Product Category LED Displays Accessories
RoHS Details
Unit Weight 0.117074 oz
Vf - Forward Voltage 2.2 V
Wavelength 565 nm
Вес, г 3

Техническая документация

Datasheet SC43-11GWA
pdf, 544 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.