2450AT18E0100E, Antennas 2.45GHZ CHIP MINI ANTENNA

2450AT18E0100E, Antennas 2.45GHZ CHIP MINI ANTENNA
Изображения служат только для ознакомления,
см. техническую документацию
1493 шт., срок 7-9 недель
210 руб.
от 10 шт.180 руб.
от 100 шт.134 руб.
от 500 шт.95.50 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Альтернативные предложения1
Номенклатурный номер: 8004700353
Артикул: 2450AT18E0100E

Описание

Passive Components\Antennas
Chip Antennas

Johanson Technology LTCC Chip Antennas offer SMD manufacturability and high gain performance in small form-factor designs. Johanson's mini antennas are the perfect solution for wearables, home automation, lighting, audio, and everything in between using various protocols like BLE, Zigbee, ISM, and WLAN. The RF resonance in the LTCC chip antennas from Johanson are 100% tested and guaranteed, providing great reliability and versatility while maintaining industry demanding performance. These antennas are easy to tune to any unique PCB, packaging, encasement environment.

Технические параметры

Application: High Frequency Solutions
Brand: Johanson Technology
Center Frequency: 2450 MHz
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain: -3 dBi
Impedance: 50 Ohms
Manufacturer: Johanson
Maximum Frequency: 2.5 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Chip
Minimum Frequency: 2.4 GHz
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Bands: 1 Band
Power Rating: 2 W
Product Category: Antennas
Product: PCB Antennas
Protocol - WiFi - 802.11: WiFi
Series: AT
Style: Ceramic
Subcategory: Antennas
Termination Style: SMD/SMT
Type: Passive Antenna
Bandwidth 100 MHz
Brand Johanson Technology
Factory Pack Quantity 3000
Frequency 2.45 GHz
Frequency Range 2.4 GHz to 2.5 GHz
Gain -3 dB
Height 1.2 mm
Impedance 50 Ohms
Length 3.2 mm
Manufacturer Johanson
Mounting Style SMD/SMT
Packaging Reel
Power Rating 2 W
Product PCB Antenna
Product Category Antennas
RoHS Details
Technology Ceramic Chip Antennas
Termination Style SMD/SMT
Width 1.6 mm
Вес, г 0.02

Техническая документация

Datasheet 2450AT18E0100E
pdf, 317 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.