09110006141, Heavy Duty Power Connectors HAN TC350 ML CONT 50MM2

09110006141, Heavy Duty Power Connectors HAN TC350 ML CONT 50MM2
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 7-9 недель
15 530 руб.
от 10 шт.13 520 руб.
Добавить в корзину 1 шт. на сумму 15 530 руб.
Номенклатурный номер: 8004700609
Артикул: 09110006141
Бренд: Harting

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Han-Modular® Connector System HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular Connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately at any time. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF and glass fiber cables.

Технические параметры

Brand: HARTING
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 350 A
Factory Pack Quantity: 1
Manufacturer: HARTING
Packaging: Bulk
Part # Aliases: 09-11-000-6141 09 11 000 6141 9110006141
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Contacts
Subcategory: Power Connectors
Termination Style: Crimp
Вес, г 64

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.