09400009913, Heavy Duty Power Connectors O-RING SEALING FOR HAN 16 HPR

09400009913, Heavy Duty Power Connectors O-RING SEALING FOR HAN 16 HPR
Изображения служат только для ознакомления,
см. техническую документацию
62 шт., срок 7-9 недель
3 120 руб.
от 10 шт.2 630 руб.
от 30 шт.2 320 руб.
Добавить в корзину 1 шт. на сумму 3 120 руб.
Номенклатурный номер: 8004700804
Артикул: 09400009913
Бренд: Harting

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Han® HPR Slim & EasyCon Connector Assemblies

HARTING Han ® HPR Slim and EasyCon Connector Assemblies are a family of hood and housing options designed for Han modular contacts. The HPR Slim series is optimized for up to 4xHan HC Modular 250 contacts and offers a compact, flat form factor to accomodate height restricted areas. Separate mounting panels allow for various installation orientations, removing the need to customize design profiles for specific applicatoins. The stainless steel, IP66/IP68/IP69K-rated HPR 22 Slim series is made for transportation (rail), oil & gas, and power generation and transmission applications. Han HPR EasyCon connectors provide a two-part hood and two-part housing design, plus visible internal wiring so contacts are visible during a hassle-free assembly. The EasyCon series features flexible contact arragement including six different Han-Modular modules, lending the flexibility to design in power, signal, and data transmission into one HC connector. These connector assemblies include tools, dust protection covers, and models with either screw locking or toggle locking options. HARTING HPR Slim and EasyCon Connector Assemblies are ideal for railcar-to-railcar applications such as train engine motor connections and bogie of trains, under-car interfaces.

Технические параметры

Accessory Type: O-Ring Sealing
Brand: HARTING
Factory Pack Quantity: Factory Pack Quantity: 10
Housing/Hood Size: 16 HPR
Manufacturer: HARTING
Packaging: Bulk
Part # Aliases: 09-40-000-9913 09 40 000 9913 9400009913
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Series: Han HPR
Subcategory: Power Connectors
Tradename: Han
Вес, г 3

Техническая документация

Datasheet
pdf, 459 КБ
Чертеж
pdf, 34 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.