AH5773-MP-13, Motor / Motion / Ignition Controllers & Drivers Hall Effect Sensor DC Motor Ctrl

AH5773-MP-13, Motor / Motion / Ignition Controllers & Drivers Hall Effect Sensor DC Motor Ctrl
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.220 руб.
от 100 шт.158 руб.
от 500 шт.122.03 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8004701248
Артикул: AH5773-MP-13
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
AH577x Single Phase Motor Drivers
Diodes' AH577x Single Phase Motor Drivers are a single chip solution for driving single-coil brushless direct current (BLDC) fans and motors. The integrated full-bridge driver output stage uses soft switching to minimize audible switching noise and electromagnetic interference (EMI) providing a low noise solution. To simplify circuit design and minimize external components, the devices integrate a stable high sensitivity Hall-Effect sensor, voltage and temperature compensated internal references, amplifiers and the output H-bridge power switches with low R DSON.
Learn More

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 3.17 mA
Operating Supply Voltage: 2.4 V to 18 V
Output Current: 500 mA
Package / Case: MSOP-EP-8
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Series: AH577
Subcategory: PMIC-Power Management ICs
Type: Single Phase
Вес, г 0.02

Техническая документация

Datasheet
pdf, 864 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем