BAT54TW-7-F, Schottky Diodes & Rectifiers 30V 200mW
![Фото 1/4 BAT54TW-7-F, Schottky Diodes & Rectifiers 30V 200mW](https://static.chipdip.ru/lib/977/DOC025977782.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/634/DOC014634594.jpg)
![](https://static.chipdip.ru/lib/639/DOC021639399.jpg)
![](https://static.chipdip.ru/lib/919/DOC022919119.jpg)
130 руб.
от 10 шт. —
84 руб.
от 100 шт. —
34 руб.
от 1000 шт. —
26.02 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Triple |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 200 mA |
Ifsm - Forward Surge Current: | 600 mA |
Ir - Reverse Current: | 2 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-363-6 |
Pd - Power Dissipation: | 200 mW |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Series: | BAT54TW |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Type: | Surface Mount Schottky Barrier Diode Array |
Vf - Forward Voltage: | 1 V |
Vrrm - Repetitive Reverse Voltage: | 30 V |
Brand | Diodes Incorporated |
Configuration | Triple Parallel |
Factory Pack Quantity | 3000 |
If - Forward Current | 200 mA |
Ifsm - Forward Surge Current | 0.6 A |
Ir - Reverse Current | 2 uA at 25 V |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -65 C to+125 C |
Package / Case | SOT-363-6 |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 200 mW |
Product | Schottky Diodes |
Product Category | Schottky Diodes и Rectifiers |
Product Type | Schottky Diodes и Rectifiers |
Series | BAT54TW |
Subcategory | Diodes и Rectifiers |
Technology | Si |
Termination Style | SMD/SMT |
Trr - Reverse Recovery Time | 5 ns |
Type | Surface Mount Schottky Barrier Diode Array |
Vf - Forward Voltage | 1 V |
Vrrm - Repetitive Reverse Voltage | 30 V |
Diode Configuration | Isolated |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 200mA |
Maximum Forward Voltage Drop | 1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 3 |
Package Type | SOT-363(SC-88) |
Peak Non-Repetitive Forward Surge Current | 600mA |
Peak Reverse Recovery Time | 5ns |
Peak Reverse Repetitive Voltage | 30V |
Pin Count | 6 |
Rectifier Type | Schottky Diode |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 302 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 297 КБ
Datasheet
pdf, 119 КБ
Datasheet
pdf, 296 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Похожие товары