DRTR5V0U4S-7, ESD Suppressors / TVS Diodes 4-Ch Low Cap TVS Array 1.0pF 5A 200mW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
от 10 шт. —
90 руб.
от 100 шт. —
47 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Описание
Circuit Protection\ESD Suppressors / TVS Diodes
Clamp Ipp Tvs Diode Surface Mount SOT-363
Технические параметры
Brand: | Diodes Incorporated |
Breakdown Voltage: | 6 V |
Cd - Diode Capacitance: | 1.5 pF |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 5 A |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 4 Channel |
Package/Case: | SOT-363-6 |
Pd - Power Dissipation: | 200 mW |
Polarity: | Unidirectional |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | DRTR5V |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 15 kV |
Vesd - Voltage ESD Contact: | 8 kV |
Vf - Forward Voltage: | 0.8 V |
Working Voltage: | 5.5 V |
Applications | Automotive, HDMI |
Base Product Number | DRTR5 -> |
Capacitance @ Frequency | 0.6pF @ 1MHz |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 6-TSSOP, SC-88, SOT-363 |
Power Line Protection | Yes |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q101 -> |
Supplier Device Package | SOT-363 |
Type | Steering (Rail to Rail) |
Unidirectional Channels | 4 |
Voltage - Breakdown (Min) | 6V |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) |
Automotive | No |
Capacitance Value (pF) | 1.5 |
Configuration | Quad |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Leakage Current (uA) | 0.1 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 200 |
Maximum Working Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Number of Elements per Chip | 4 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard Package Name | SOT-26 |
Supplier Package | SOT-363 |
Вес, г | 0.04 |
Техническая документация
Datasheet DRTR5V0U4S-7
pdf, 121 КБ
Datasheet DRTR5V0U4S-7
pdf, 113 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов