DT2042-04TS-7, ESD Suppressors / TVS Diodes 4-Ch Low Cap TVS 12pF 5.5Vrwm 6Vbr

DT2042-04TS-7, ESD Suppressors / TVS Diodes 4-Ch Low Cap TVS 12pF 5.5Vrwm 6Vbr
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.95 руб.
от 100 шт.37 руб.
от 1000 шт.24.85 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8004701751
Артикул: DT2042-04TS-7
Бренд: DIODES INC.

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
10.5V Clamp 10A (8/20Вµs) Ipp Tvs Diode Surface Mount TSOT-26

Технические параметры

Brand: Diodes Incorporated
Breakdown Voltage: 6 V
Cd - Diode Capacitance: 1.5 pF
Clamping Voltage: 10.5 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 10 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 4 Channel
Package/Case: TSOT-26-6
Pd - Power Dissipation: 300 mW
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 105 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: DT2042
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Vf - Forward Voltage: -0.8 V
Working Voltage: 5.5 V
Applications HDMI
Base Product Number DT2042 ->
Current - Peak Pulse (10/1000Вµs) 10A (8/20Вµs)
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 85В°C (TA)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOT-23-6 Thin, TSOT-23-6
Power - Peak Pulse 105W
Power Line Protection Yes
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package TSOT-26
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 10.5V
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Вес, г 0.04

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов