PI6C49CB04AQ3WEX, Clock Buffer LOW SKEW 1 TO 4 CLOCK BUFFER

PI6C49CB04AQ3WEX, Clock Buffer LOW SKEW 1 TO 4 CLOCK BUFFER
Изображения служат только для ознакомления,
см. техническую документацию
1 080 руб.
от 10 шт.850 руб.
от 100 шт.663 руб.
от 250 шт.584.52 руб.
Добавить в корзину 1 шт. на сумму 1 080 руб.
Номенклатурный номер: 8004701834
Артикул: PI6C49CB04AQ3WEX
Бренд: DIODES INC.

Описание

Semiconductors\Clock & Timer ICs\Clock Buffer
PI6C49CB04xQ Automotive Clock Buffers
Diodes Incorporated PI6C49CB04xQ Automotive Clock Buffers are low-skew and single input to four buffers. These clock buffers are available in PI6C49CB04AQ, PI6C49CB04BQ, and PI6C49CB04CQ variants and comes in a small 8-lead SOIC package. The PI6C49CB04xQ clock buffers feature low power CMOS technology, 1.5V to 3.3V operating voltage range, and 3.6V tolerance input clock. The PI6C49CB04xQ buffers are fanout buffers with part-to-part skew characteristics that make these buffers ideal for clock applications.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Type: LVCMOS, LVTTL
Manufacturer: Diodes Incorporated
Max Output Freq: 250 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Operating Supply Current: 15 mA
Output Type: LVCMOS, LVTTL
Package / Case: SOIC-8
Product Category: Clock Buffer
Product Type: Clock Buffers
Product: Clock Buffers
Propagation Delay - Max: 5 ns
Series: PI6C49CB04AQ
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.425 V
Type: Low Skew

Техническая документация

Дополнительная информация

Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем