ACPL-P343-000E, MOSFET Output Optocouplers Gate Drive Opto

ACPL-P343-000E, MOSFET Output Optocouplers Gate Drive Opto
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
от 10 шт.710 руб.
от 50 шт.641 руб.
от 100 шт.512.84 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Номенклатурный номер: 8004702587
Артикул: ACPL-P343-000E
Бренд: Broadcom Limited

Описание

Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
IGBT Gate Drive Optocouplers
Broadcom IGBT Gate Drive Optocouplers each contain an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. Broadcom IGBT Gate Drive Optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 100
Fall Time: 40 ns
If - Forward Current: 16 mA
Isolation Voltage: 3750 Vrms
Manufacturer: Broadcom Limited
Maximum Continuous Output Current: 4 A
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Push-Pull
Package / Case: SO-6 Stretched
Packaging: Tube
Pd - Power Dissipation: 700 mW
Product Category: Logic Output Optocouplers
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 200 ns
Rise Time: 43 ns
Subcategory: Optocouplers
Type: IGBT Gate Driver Optocouplers
Vf - Forward Voltage: 1.55 V
Vr - Reverse Voltage: 5 V
Вес, г 1

Техническая документация

Datasheet ACPL-W343-500E
pdf, 1469 КБ

Дополнительная информация

Калькуляторы группы «Изолирующие драйверы IGBT/MOSFET»