ASMT-AB00-NMP00, High Power LEDs - Single Color Blue, 470nm 18lm, 350mA

ASMT-AB00-NMP00, High Power LEDs - Single Color Blue, 470nm 18lm, 350mA
Изображения служат только для ознакомления,
см. техническую документацию
1 420 руб.
от 10 шт.930 руб.
от 25 шт.813 руб.
от 100 шт.689.69 руб.
Добавить в корзину 1 шт. на сумму 1 420 руб.
Номенклатурный номер: 8004702630
Артикул: ASMT-AB00-NMP00
Бренд: Broadcom Limited

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - Single Color
ASMT-Ax00 1W Power LED Light Source
Broadcom ASMT-Ax00 1W Power LED Light Source is a high performance device that features low thermal resistance (10 C/W) and a high junction temperature of 135 C. The exposed pad design of the Broadcom ASMT 1W Power LED enables excellent heat transfer from the package to the motherboard.

Технические параметры

Цвет свечения синий
Длина волны,нм 0
Световой поток, лм 18
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 350 mA
Illumination Color: Blue
LED Size: 7.4 mm x 7.4 mm x 4.1 mm
Lens Color: Colorless
Lens Dimensions: 6 mm
Lens Shape: Dome
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 20 lm
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Power Rating: 1 W
Product Category: High Power LEDs-Single Color
Product Type: LED-High Power
Product: Blue LEDs
Subcategory: LEDs
Type: Single Color LEDs
Vf - Forward Voltage: 3.2 V
Viewing Angle: 140 deg
Wavelength/Color Temperature: 460 nm
Вес, г 4

Техническая документация

Datasheet ASMT-AA00-ARS00
pdf, 1763 КБ