ASSR-5211-001E, Solid State Relays - PCB Mount SSR(HC+1A) 600V 0.2A

Фото 1/2 ASSR-5211-001E, Solid State Relays - PCB Mount SSR(HC+1A) 600V 0.2A
Изображения служат только для ознакомления,
см. техническую документацию
1 720 руб.
от 10 шт.1 410 руб.
от 50 шт.1 210 руб.
от 100 шт.1 143.88 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Номенклатурный номер: 8004702642
Артикул: ASSR-5211-001E
Бренд: Broadcom Limited

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
ASSR Series Solid State Relays
Broadcom ASSR Series Solid State Relays are high-speed, featuring photovoltaic FET driver circuitry with turn-off circuit. The Broadcom ASSR Series can be optically coupled with LEDs and a pair of high-voltage MOSFET outputs.

Технические параметры

Brand: Broadcom/Avago
Contact Form: SPST(1 Form A)
Control Voltage Range: 1.1 VDC to 1.7 VDC
Factory Pack Quantity: Factory Pack Quantity: 50
Input Current: 20 mA
Input to Output Isolation Method: Optocoupler
Input Voltage: 1.7 V
Load Current Rating: 200 mA
Load Voltage Rating: 600 VDC
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: DIP-6
Packaging: Tube
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: ASSR
Subcategory: Relays
Termination Style: Solder Pin
Type: Compact
Contact Configuration SPST
Control Voltage Range 1.1 → 1.7 V
Maximum Control Voltage 1.7 V
Maximum Load Current 0.2 A
Maximum Load Voltage 600 V
Maximum Operating Temperature +85°C
Minimum Load Current 0.2 A
Minimum Load Voltage 600 V
Minimum Operating Temperature -40°C
Mounting Type PCB Mount
Operating Temperature Range -40 →+85°C
Output Device MOSFET
Capacitance 0.8pF
Load Voltage Range -600 →+600V
Maximum Turn On Time 5ms
Off State Leakage Current 1 μA
Package Style DIP
Series ASSR-5211
Special Features High-Speed Photovoltaic Diode Array
Switching Type AC/DC, DC Only
Terminal Type 6 Pin
Вес, г 5

Техническая документация