HFBR-RNS001Z, Fiber Optic Cable Assemblies BLK PLAST CABLE SMPL X 1 MTRS RoHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 100 руб.
от 10 шт. —
1 810 руб.
от 20 шт. —
1 710 руб.
от 100 шт. —
1 375.97 руб.
Добавить в корзину 1 шт.
на сумму 2 100 руб.
Описание
Wire & Cable\Fiber Optic\Fiber Optic Cable Assemblies
CABLE, OPTICAL FIBRE, 1M, POLY; Fibre Type:Plastic Optical; Fibre Diameter:1mm; No. of Fibres:1Fibres; External Diameter:2.2mm; Reel Length (Imperial):3.28ft; Reel Length (Metric):1m; Jacket Colour:Black; Jacket Material:PE; Product Range:HFBR-RXXYYYZ Series; SVHC:No SVHC (12-Jan-2017); Attenuation per Metre:0.22dB; Core Diameter:1mm; Operating Temperature Max:85°C; Operating Temperature Min:-55°C
Технические параметры
Длинна Кабеля - Метрическая | 1 m | |
Application: | Telecom | |
Brand: | Broadcom/Avago | |
Factory Pack Quantity: Factory Pack Quantity: | 20 | |
Jacket Color: | Black | |
Jacket Material: | Polyethylene(PE) | |
Manufacturer: | Broadcom Limited | |
Packaging: | Bulk | |
Product Category: | Fiber Optic Cable Assemblies | |
Product Type: | Fiber Optic Cable Assemblies | |
Series: | HFBR-R | |
Subcategory: | Fiber Optic | |
1st Connector | - | |
2nd Connector | - | |
Bend Radius | 35mm | |
Cable Diameter | 0.09"(2.2mm) | |
Cable Type | Buffered Fiber | |
Color - Cable | Black | |
Color - Connectors | Black | |
Features | Attenuator | |
Fiber Type | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Polyethylene(PE) | |
Length - Overall | 3.3'(1.0m) | |
Manufacturer | Broadcom Limited | |
Operating Temperature | -55В°C ~ 85В°C | |
Part Status | Active | |
Ratings | - | |
Return Loss | - | |
Series | HFBR | |
Type | POF | |
Attenuation | 0.27 dB/m | |
Cable Construction | Simplex | |
Core Diameter | 1060µm | |
Maximum Operating Temperature | +85°C | |
Minimum Bend Radius | 35 mm | |
Minimum Operating Temperature | -40°C | |
Number of Cores | 1 | |
Propagation Mode | Single Mode | |
Sheath Colour | Black | |
Sheath Material | Polyethylene PE | |
Terminated/Unterminated | Terminated | |
Вес, г | 32 |
Техническая документация
Datasheet
pdf, 325 КБ
HFBR-R_HFBR-E
pdf, 234 КБ