233-341NF00-152ANH, USB Connectors 26+ start 5 wks

233-341NF00-152ANH, USB Connectors 26+ start 5 wks
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
388 400 руб.
от 2 шт.338 200 руб.
Добавить в корзину 1 шт. на сумму 388 400 руб.
Номенклатурный номер: 8004702866
Артикул: 233-341NF00-152ANH
Бренд: Glenair

Описание

Connectors\USB Connectors
SuperSeal™ RJ45 Ethernet & USB 2.0/3.0 Connectors
Glenair SuperSeal™ RJ45 Ethernet and USB 2.0/3.0 Connectors allow commercial standard RJ45 and USB connectors to perform connectivity functions in MIL-SPEC applications, which require higher levels of sealing, grounding, durability, and higher performance cable and board termination options. This SuperSeal series is optimized for high-speed RJ45 and USB protocol applications in industrial and military environments such as rail, naval, shipboard, and soldier-system communications. The connectors provide IP68 mated and IP67 unmated protection. The USB protocol allows simple plug-and-play connectivity and hot-swappable addition of external peripherals, such as digitally aided close-air support technologies without restarting systems.

Технические параметры

Brand: Glenair
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Female)
Manufacturer: Glenair
Mounting Angle: Straight
Mounting Style: Panel
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type A Connectors
Series: 233-341
Shell Plating: Olive Drab Cadmium
Standard: USB 2
Subcategory: USB Connectors
Termination Style: Wire
Tradename: Superseal
Type: Type A
Вес, г 47.97

Техническая документация

Datasheet
pdf, 899 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.