667-449M09T1J, Circular MIL Spec Backshells Jam Nut .062 IN, SZ 09, E-NI

667-449M09T1J, Circular MIL Spec Backshells Jam Nut .062 IN, SZ 09, E-NI
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
181 700 руб.
от 2 шт.161 800 руб.
Добавить в корзину 1 шт. на сумму 181 700 руб.
Номенклатурный номер: 8004702896
Артикул: 667-449M09T1J
Бренд: Glenair

Описание

Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Backshells
ProSeal™ Environmental Connector Covers
Glenair ProSeal™ Environmental Connector Covers provide dust, spray, and immersion protection or full environmental protection (water jet) for critical military / aerospace and commercial applications. These Glenair ProSeal covers are anti-vibration and anti-shock spring-action solutions designed for MIL-DTL-38999 connectors. The connector covers are designed to seal unmated receptacles from sand, dust, and fluid ingress and other forms of environmental and mechanical damage. ProSeal protective covers are mounted directly to panels and electronic equipment housings to enhance the reliability and foolproof performance of the connectors.

Технические параметры

Brand: Glenair
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Glenair
MIL Type: MIL-DTL-38999
Mounting Angle: Straight
Product Category: Circular MIL Spec Backshells
Product Type: Circular MIL Spec Backshells
Product: Solid Backshells
Shell Material: Aluminum
Shell Plating: Electroless Nickel
Shell Size: 9
Subcategory: Circular Connectors
Tradename: SuperNine

Техническая документация

Datasheet
pdf, 235 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.