FN2010-12-07, Power Line Filters 12A 250VAC 50/60Hz Wire Leads

FN2010-12-07, Power Line Filters 12A 250VAC 50/60Hz Wire Leads
Изображения служат только для ознакомления,
см. техническую документацию
58 шт., срок 7-9 недель
5 260 руб.
от 10 шт.4 230 руб.
от 25 шт.3 680 руб.
Добавить в корзину 1 шт. на сумму 5 260 руб.
Альтернативные предложения1
Номенклатурный номер: 8004702954
Артикул: FN2010-12-07
Бренд: Schaffner

Описание

Power\Power Condition\Power Line Filters
FN2000 AC/DC EMI Filters

Schaffner FN2000 Series EMI Filters provide electromagnetic interference attenuation ranging from standard to very high. The filters support various terminal options and are available in both single- and two-stage configurations. Schaffner FN2000 EMI filters are rated for currents of 1A to 60A and can operate in temperatures ranging from -25°C to +100°C. The FN2000 series includes models designed for medical (no Y-capacitors) and safety-critical (low capacitance) applications. These filters are also available with a stud-mount option for high amperage applications.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 60
Filter Type: 1-Phase Single-Stage Filter
Leakage Current: 400 uA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Packaging: Tray
Part # Aliases: 800598
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2010
Subcategory: Power Condition
Termination Style: Wire
Voltage Rating: 250 VAC
Вес, г 85.05

Техническая документация

Datasheet
pdf, 2081 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.