FN2030B-6-06, Power Line Filters 6A Fast-on Medical

Фото 1/5 FN2030B-6-06, Power Line Filters 6A Fast-on Medical
Изображения служат только для ознакомления,
см. техническую документацию
84 шт., срок 7-9 недель
5 140 руб.
от 10 шт.4 430 руб.
от 25 шт.4 290 руб.
от 50 шт.3 824.48 руб.
Добавить в корзину 1 шт. на сумму 5 140 руб.
Альтернативные предложения2
Номенклатурный номер: 8004702979
Артикул: FN2030B-6-06
Бренд: Schaffner

Описание

Power\Power Condition\Power Line Filters
Filters for Medical Devices
Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to 250V AC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 50
Filter Type: 1-Phase Single-Stage Filter
Leakage Current: 2 uA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 802504
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2030
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC
Capacitance 470nF
Inductance 8 mH
Leakage Current 0.002 mA
Maximum Current Rating 6A
Maximum Operating Temperature +100°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -25°C
Mounting Type Flange Mount
Number of Phases 1
Number of Stages Single Stage
Operating Frequency 400Hz
Power Loss 3.2W
Resistance 680kΩ
Series FN2030
Termination Style Tab
Вес, г 100

Техническая документация

Datasheet
pdf, 1396 КБ
Datasheet FN2410-45-33
pdf, 2167 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.