FN2030BZ-6-06, Power Line Filters 6A FAST-ON MEDICAL SURGE PULSE PROTECTN

FN2030BZ-6-06, Power Line Filters 6A FAST-ON MEDICAL SURGE PULSE PROTECTN
Изображения служат только для ознакомления,
см. техническую документацию
49 шт., срок 7-9 недель
6 360 руб.
от 10 шт.5 230 руб.
от 25 шт.5 070 руб.
Добавить в корзину 1 шт. на сумму 6 360 руб.
Номенклатурный номер: 8004702980
Артикул: FN2030BZ-6-06
Бренд: Schaffner

Описание

Power\Power Condition\Power Line Filters
Schaffner FN2030 Series EMI Filters
Schaffner FN2030 Series EMI Filters feature current ratings from 1 to 30A, high performance filter attentuation, and high differential-mode attenuation. They are available in medical and safety versions, and with optional overvoltage protection. Applications for Schaffner FN2030 EMI Filters include electrical and electronic equipment, consumer goods, household equipment, medical equipment, and various noisy applications requiring high filter performance.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Compliance: UL, CSA, ENEC-14
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 50
Filter Type: 1-Phase Single-Stage Filter
Leakage Current: 2 uA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 803998
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2030
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC
Вес, г 100

Техническая документация

Datasheet
pdf, 1396 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.