FN2090A-1-06, Power Line Filters 1A SAFETY FASTON GENERAL PURPOSE FLTR

93 шт., срок 7-9 недель
6 460 руб.
от 10 шт.5 570 руб.
от 25 шт.5 320 руб.
от 50 шт.4 779.42 руб.
Добавить в корзину 1 шт. на сумму 6 460 руб.
Номенклатурный номер: 8004703006
Артикул: FN2090A-1-06
Бренд: Schaffner

Описание

Power\Power Condition\Power Line Filters
FN2000 AC/DC EMI Filters Schaffner FN2000 Series EMI Filters provide electromagnetic interference attenuation ranging from standard to very high. The filters support various terminal options and are available in both single- and two-stage configurations. Schaffner FN2000 EMI filters are rated for currents of 1A to 60A and can operate in temperatures ranging from -25°C to +100°C. The FN2000 series includes models designed for medical (no Y-capacitors) and safety-critical (low capacitance) applications. These filters are also available with a stud-mount option for high amperage applications.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Current Rating: 1 A
Factory Pack Quantity: 50
Filter Type: 1-Phase Two-Stage Filter
Leakage Current: 140 uA
Manufacturer: Schaffner
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 802490
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC
Вес, г 73

Техническая документация

Datasheet
pdf, 1889 КБ
Datasheet
pdf, 1659 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.