RB8522-16-3M0, Common Mode Chokes / Filters 16A 3.0mH 2-WIRE VERTICAL

Фото 1/2 RB8522-16-3M0, Common Mode Chokes / Filters 16A 3.0mH 2-WIRE VERTICAL
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 6-8 недель
5 420 руб.
от 10 шт.4 670 руб.
от 25 шт.4 650 руб.
Добавить в корзину 1 шт. на сумму 5 420 руб.
Альтернативные предложения2
Номенклатурный номер: 8004703204
Артикул: RB8522-16-3M0
Бренд: Schaffner

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Filters for Medical Devices
Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to 250V AC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

Технические параметры

Brand: Schaffner
Factory Pack Quantity: Factory Pack Quantity: 60
Inductance: 3 mH
Manufacturer: Schaffner
Maximum DC Current: 16 A
Maximum DC Resistance: 8.4 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Vertical Mount
Number of Channels: 1 Channel
Package / Case: 50 mm x 43.4 mm x 58 mm
Part # Aliases: 811860
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Series: RB
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Type: Current Compensated Choke
Inductance 3 mH
Lead Diameter 2mm
Lead Pitch 5.08mm
Maximum DC Current 16A
Maximum DC Resistance 8.4mΩ
Maximum Operating Temperature +125°C
Maximum Self Resonant Frequency 400Hz
Minimum Operating Temperature -40°C
Mounting Type Radial
Series RB
Terminal Type PC Pin
Tolerance -30 →+50%
Вес, г 172

Техническая документация

Datasheet
pdf, 3432 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.